Milwaukee 180 mm Engineer Square
- RS Stock No.:
- 858-517
- Mfr. Part No.:
- 4932472124
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.87
(exc. VAT)
£17.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.87 |
*price indicative
- RS Stock No.:
- 858-517
- Mfr. Part No.:
- 4932472124
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Engineer Square | |
| Blade Length | 180mm | |
| Number of Units | 1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Engineer Square | ||
Blade Length 180mm | ||
Number of Units 1 | ||
RoHS Status: Exempt
The Milwaukee rafter square is a precision tool designed for accurate marking and cutting, featuring essential functionalities suited for various tasks.
Precision scribe notches allow for easy marking
High visibility laser etched markings enhance readability
Pipe prop assists in effectively cutting pipe materials
Increased heel width improves grip during use
