Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter

Subtotal (1 unit)*

£265.86

(exc. VAT)

£319.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.86

*price indicative

RS Stock No.:
600-200
Mfr. Part No.:
EM580DINAV23XS2DET
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Series

EM580

Cutout Height

90mm

Cutout Width

62.41mm

Display Type

LCD

Number of Digits

10

Number of Phases

1, 3

Meter Type

Energy Meter

COO (Country of Origin):
CN
The Carlo Gavazzi Direct Connection Energy Meter is designed for single-phase and three-phase systems up to 400 V L-L and 65 A. It features a Modbus RS485 communication port and a 128x96 matrix LCD display. Ideal for integration into EV chargers, it supports both single-phase and three-phase installations. With Modbus RTU compatibility, a wide operating temperature range up to 70 °C (185 °F), and bidirectional MID certification, it ensures reliable and accurate measurement for fiscal billing. The EM580 also complies with German calibration law (Eichrecht) and the Alternative Fuels Infrastructure Regulation (A.F.I.R) requirements.

Secure and signed data transmission
User-friendly interface
Quick configuration
Fiscal metrology
Flexible installation
Advantageous and informative display
0.001 kWh resolution via Modbus communication
Frequency value is available via Modbus with a resolution of 0.001 Hz
Streamlined user interface featuring 3 mechanical buttons
Modbus RTU RS485