Allen Bradley Energy Meter

Subtotal (1 unit)*

£1,998.83

(exc. VAT)

£2,398.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,998.83

*price indicative

RS Stock No.:
265-851
Mfr. Part No.:
1426-M5E
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1426

Cutout Height

132mm

Cutout Width

185mm

COO (Country of Origin):
MY
The Allen Bradley Power Monitor 5000 Base Quality Meter designed for advanced energy monitoring and management in industrial applications. It monitors four voltage and four current channels for every electrical cycle. It is capable of monitoring power quality to help you determine where and how it impacts your facility.

Accuracy 0.20 percent
Ethernet or IP communication
Frequency Rating 40 to 75Hz
Webpage interface
600V Line to Line AC
4 Digital Relays

Related links