ENTES Energy Meter AC

Subtotal (1 unit)*

£186.85

(exc. VAT)

£224.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.85

*price indicative

RS Stock No.:
628-929
Mfr. Part No.:
MPR-34-11
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Energy Meter

Series

MPR

Current Type

AC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
TR
The ENTES Network analyzer features a wide supply range and a custom FSTN display with backlight. It includes 4 voltage measuring inputs and 4 current measuring inputs, supports 4 language options, and has 16MB internal memory. Equipped with a real-time clock, alarm functions, and hour counters for operating and total hours, it also enables communication via RS-485.

Contrast setting

Demand time setting

Daylight savings time switching

Tariff settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy