Allen Bradley LCD Power Monitoring DeviceDigital Indicator
- RS Stock No.:
- 265-839
- Mfr. Part No.:
- 1420-V2A
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£1,044.28
(exc. VAT)
£1,253.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,044.28 |
*price indicative
- RS Stock No.:
- 265-839
- Mfr. Part No.:
- 1420-V2A
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1420 | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Display Type | LCD | |
| Number of Digits | Four Rows With 4 Digits | |
| Meter Type | Digital Indicator | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1420 | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Display Type LCD | ||
Number of Digits Four Rows With 4 Digits | ||
Meter Type Digital Indicator | ||
- COO (Country of Origin):
- IT
The Allen Bradley Power Monitor 500 provides you greater insight into energy consumption across the plant floor and enterprise-wide. Featuring an at-process display, the Power Monitor 500 allows you to view energy data directly at the monitoring site without the need for additional human machine interface (HMI) components. The local display provides instant and accurate sub-metering data to help keep you well-informed of how much power you use, what your major loads are and when you use power the most.
690V AC Line to Line
400V AC Line to Neutral
Analog Output
IP20 screw terminal rating
400V AC Line to Neutral
Analog Output
IP20 screw terminal rating
Related links
- Allen Bradley LCD Power Monitoring DeviceDigital Indicator
- Allen Bradley LCD Power Monitoring Device
- Allen Bradley LCD Energy MeterEnergy Meter
- Allen Bradley Rod Linear Actuator 460V ac 150mm/s
- Siemens LCD Power Monitoring Device
- ABB 3 Phase LCD Screen Power Monitoring DeviceTransformer Connected
- ABB Power Monitoring Device
- ABB 3 Phase Power Monitoring Device
