Allen Bradley LCD Power Monitoring DeviceDigital Indicator

Subtotal (1 unit)*

£1,256.41

(exc. VAT)

£1,507.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,256.41

*price indicative

RS Stock No.:
265-830
Mfr. Part No.:
1420-V1-ENT
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1420

Cutout Width

96mm

Cutout Height

96mm

Display Type

LCD

Number of Digits

Four Rows With 4 Digits

Meter Type

Digital Indicator

COO (Country of Origin):
IT
The Allen Bradley Power Monitor 500 provides you greater insight into energy consumption across the plant floor and enterprise-wide. Featuring an at-process display, the Power Monitor 500 allows you to view energy data directly at the monitoring site without the need for additional human machine interface (HMI) components. The local display provides instant and accurate sub-metering data to help keep you well-informed of how much power you use, what your major loads are and when you use power the most.

240V AC Line to Line
120V AC Line to Neutral
RS 485 Communication port
Ethernet or IP Power meter
IP20 screw terminal rating

Related links