Pramet End Mill, 32mm Cutter, 32 mm Shank, 42mm Cut
- RS Stock No.:
- 866-0622
- Mfr. Part No.:
- 32A3R042B32-SLN12-C
- Brand:
- Pramet
Stock information currently inaccessible
- RS Stock No.:
- 866-0622
- Mfr. Part No.:
- 32A3R042B32-SLN12-C
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Cutter Diameter | 32mm | |
| Cut Length | 42mm | |
| Overall Length | 103 mm | |
| Shank Type | Weldon | |
| Shank Diameter | 32 mm | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Cutter Diameter 32mm | ||
Cut Length 42mm | ||
Overall Length 103 mm | ||
Shank Type Weldon | ||
Shank Diameter 32 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
