Dormer End Mill, 3.5mm Cutter, HSCo, 6 mm Shank, 10mm Cut
- RS Stock No.:
- 350-1152
- Mfr. Part No.:
- C247-M3,5
- Brand:
- Dormer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 350-1152
- Mfr. Part No.:
- C247-M3,5
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 3.5mm | |
| Cut Length | 10mm | |
| Number of Flutes | 4 | |
| Material | HSCo | |
| Overall Length | 54 mm | |
| Shank Type | Weldon | |
| Shank Diameter | 6 mm | |
| Centre Cutting | Yes | |
| Diameter Tolerance | k10 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 3.5mm | ||
Cut Length 10mm | ||
Number of Flutes 4 | ||
Material HSCo | ||
Overall Length 54 mm | ||
Shank Type Weldon | ||
Shank Diameter 6 mm | ||
Centre Cutting Yes | ||
Diameter Tolerance k10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
