Dormer Slot Drill, 18 mm Cutter, Carbide, 18mm Shank, 18 mm Cut Length
- RS Stock No.:
- 729-575
- Mfr. Part No.:
- S802HB18.0
- Brand:
- Dormer
Image representative of range
Subtotal (1 unit)*
£163.11
(exc. VAT)
£195.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.11 |
*price indicative
- RS Stock No.:
- 729-575
- Mfr. Part No.:
- S802HB18.0
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 18mm | |
| Product Type | Slot Drill | |
| Cut Length | 18mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 84mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 18mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 18mm | ||
Product Type Slot Drill | ||
Cut Length 18mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 84mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 18mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill is built to DIN 6527 K standard. Manufactured from solid carbide and enhanced with AlCrN coating, it ensures durability and precision. With a 28° helix and 9° rake angle, it is Ideal for slot milling and ramping across steels, stainless steels, cast-iron, aluminium and copper alloys.
Aluminium chromium nitride coating
Hard material solid carbide
General purpose cutter type for low to high resistance materials
28° Helix Angle Flute
DIN 6527 K carbide end mill standards
Related links
- Dormer Slot Drill Carbide 18 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
