Dormer End Mill, 6 mm Cutter, Carbide, 6mm Shank, 16 mm Cut Length
- RS Stock No.:
- 729-209
- Mfr. Part No.:
- S7166.0
- Brand:
- Dormer
Image representative of range
Subtotal (1 unit)*
£32.98
(exc. VAT)
£39.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.98 |
*price indicative
- RS Stock No.:
- 729-209
- Mfr. Part No.:
- S7166.0
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 6mm | |
| Product Type | End Mill | |
| Cut Length | 16mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 50mm | |
| Shank Type | Plain | |
| Flute Type | Helical | |
| Shank Diameter | 6mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 6mm | ||
Product Type End Mill | ||
Cut Length 16mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 50mm | ||
Shank Type Plain | ||
Flute Type Helical | ||
Shank Diameter 6mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is manufactured to Dormer Pramet standard, combining solid carbide durability with AlCrN coating for enhanced wear resistance. With a 40° helix and 10° rake angle, it delivers precision and efficiency in shoulder milling across steels, stainless steels, cast-iron and high-temperature alloys, ensuring reliable performance in demanding applications.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 16 mm Cut Length
- Dormer Insert Carbide 16 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- RS PRO End Mill Carbide 16 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 20 mm Cut Length
- Dormer End Mill Carbide 8 mm Cut Length
