Dormer End Mill, 20 mm Cutter, Carbide, 20mm Shank, 38 mm Cut Length

Image representative of range

Subtotal (1 unit)*

£294.41

(exc. VAT)

£353.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.41

*price indicative

RS Stock No.:
729-146
Mfr. Part No.:
S76520.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

20mm

Cut Length

38mm

Number of Flutes

4

Material

Carbide

Overall Length

100mm

Shank Type

Cylindrical

Shank Diameter

20mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Roughing End Mill with NR regular coarse pitch profile and 45° chamfered corner edges is built to Dormer Pramet standard. Made from solid carbide and enhanced with AlCrN coating, it offers durability and precision. With a 40° helix featuring differential pitch and a 10° rake angle, it is Ideal for efficient shoulder milling in steels, stainless steels, cast-iron and high-temperature alloys.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

Coarse Pitch Asymmetrical Rounded Profile Chip breaker

40° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy