SAM End Mill, 3 mm Cutter, Carbide, 3mm Shank, 14 mm Cut Length
- RS Stock No.:
- 666-584
- Mfr. Part No.:
- 19623-2
- Brand:
- SAM
Subtotal (1 unit)*
£21.92
(exc. VAT)
£26.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.92 |
*price indicative
- RS Stock No.:
- 666-584
- Mfr. Part No.:
- 19623-2
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | End Mill | |
| Cutter Diameter | 3mm | |
| Cut Length | 14mm | |
| Number of Flutes | 1 | |
| Number of Pieces | 1 | |
| Material | Carbide | |
| Overall Length | 50mm | |
| Shank Type | Tapered Cone | |
| Shank Diameter | 3mm | |
| Flute Type | Tapered | |
| Cutting Direction | Straight | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type End Mill | ||
Cutter Diameter 3mm | ||
Cut Length 14mm | ||
Number of Flutes 1 | ||
Number of Pieces 1 | ||
Material Carbide | ||
Overall Length 50mm | ||
Shank Type Tapered Cone | ||
Shank Diameter 3mm | ||
Flute Type Tapered | ||
Cutting Direction Straight | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Tapered double-cutting carbide milling cutter is designed to enhance your milling operations with unparalleled precision and efficiency. This versatile tool features a robust 3mm shank, making it compatible with a variety of grinders. Built from high-quality carbide, it ensures durability and longevity, Ideal for detailed work. The conical shape aids in diverse applications, providing a smooth finish and optimal control during use. Whether you're engaged in professional projects or intricate DIY tasks, this milling cutter is a reliable addition to your toolkit, helping you achieve exceptional results effortlessly.
Tapered design allows for precise milling in tight areas
Constructed from Durable carbide for enhanced product lifespan
3mm shank diameter fits various grinder models easily
Lightweight at 10g for effortless handling and manoeuvrability
Double cutting feature ensures efficient material removal and smooth finishes
Pointed tapered design enhances detail oriented milling tasks
Recognised as a consumable reflecting its suitability for regular use in diverse projects
Related links
- SAM End Mill Carbide 14 mm Cut Length
- Dormer Slot Drill Carbide 14 mm Cut Length
- Dormer End Mill Carbide 14 mm Cut Length
- Dormer Slot Drill Carbide 14 mm Cut Length
- RS PRO End Mill Carbide 14 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
