Dormer End Mill, 16 mm Cutter, Solid Carbide, 16mm Shank, 32 mm Cut Length
- RS Stock No.:
- 637-496
- Mfr. Part No.:
- S94416.0
- Brand:
- Dormer
Subtotal (1 unit)*
£46.81
(exc. VAT)
£56.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 23 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.81 |
*price indicative
- RS Stock No.:
- 637-496
- Mfr. Part No.:
- S94416.0
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 16mm | |
| Product Type | End Mill | |
| Cut Length | 32mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 92mm | |
| Shank Type | Cylindrical | |
| Flute Type | Slot | |
| Shank Diameter | 16mm | |
| Centre Cutting | Yes | |
| Finish | Bright, Alcrona, Titanium Aluminium Nitride | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 16mm | ||
Product Type End Mill | ||
Cut Length 32mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 92mm | ||
Shank Type Cylindrical | ||
Flute Type Slot | ||
Shank Diameter 16mm | ||
Centre Cutting Yes | ||
Finish Bright, Alcrona, Titanium Aluminium Nitride | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 4-Flute Solid Carbide End Mill is designed for high-performance milling with a medium cut length and a 30 degree helix that offers excellent rigidity and smooth chip evacuation. Ideal for machining standard slots. Enhanced with a TiAlN coating, it delivers superior heat resistance and extended tool life, making it well-suited for demanding, high-speed applications in a variety of materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping
Related links
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- RS PRO End Mill Carbide 32 mm Cut Length
- Dormer Insert Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 32 mm Cut Length
- Dormer End Mill High Speed Steel 32 mm Cut Length
