Nexperia 74HCT4514D,652, Decoder, 24-Pin SOIC
- RS Stock No.:
- 816-4698
- Mfr. Part No.:
- 74HCT4514D,652
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 816-4698
- Mfr. Part No.:
- 74HCT4514D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Dimensions | 15.6 x 7.6 x 2.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Dimensions 15.6 x 7.6 x 2.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
