Texas Instruments CD4028BPW, Decoder, 16-Pin TSSOP
- RS Stock No.:
- 809-6194
- Mfr. Part No.:
- CD4028BPW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-6194
- Mfr. Part No.:
- CD4028BPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -55 °C | ||
