Texas Instruments 74AC11138PW, Decoder, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-6116
Mfr. Part No.:
74AC11138PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy