onsemi 74LCX138BQX, Decoder, 16-Pin DQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-0885
Mfr. Part No.:
74LCX138BQX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

DQFN

Pin Count

16

Dimensions

3.5 x 2.5 x 0.75mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V