Texas Instruments SN74LS156D, Decoder, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
663-2439
Mfr. Part No.:
SN74LS156D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C