Texas Instruments SN74LVC139APWR, Dual Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-8632
Mfr. Part No.:
SN74LVC139APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy