Nexperia 74HC154D,652, Decoder, 24-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
483-6421
Mfr. Part No.:
74HC154D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

15.6 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

74HC Family Decoders/Multiplexers, Nexperia


NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family