Toshiba TC74LCX138FT, Decoder, 16-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
406-3409
Mfr. Part No.:
TC74LCX138FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP