Nexperia 74HC154D,652, Decoder, 24-Pin SOIC
- RS Stock No.:
- 178-6959
- Mfr. Part No.:
- 74HC154D,652
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 178-6959
- Mfr. Part No.:
- 74HC154D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Decoder | |
| Logic Family | HC | |
| Logic Function | Decoder, Demultiplexer | |
| Mount Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HC154 | |
| Standards/Approvals | RoHS | |
| Height | 7.6mm | |
| Length | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Decoder | ||
Logic Family HC | ||
Logic Function Decoder, Demultiplexer | ||
Mount Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 74HC154 | ||
Standards/Approvals RoHS | ||
Height 7.6mm | ||
Length 15.6mm | ||
- COO (Country of Origin):
- TH
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
