Texas Instruments CD74HCT154M, 1 Decoder & Demultiplexer, Decoder, Demultiplexer, 1-of-16, Inverting, 24-Pin SOIC
- RS Stock No.:
- 178-5545
- Mfr. Part No.:
- CD74HCT154M
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-5545
- Mfr. Part No.:
- CD74HCT154M
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
