Microchip HCS512-I/P, Decoder, 18-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
178-4855
Mfr. Part No.:
HCS512-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Dimensions

22.86 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy