DiodesZetex 74AHC138S16-13, Decoder, 16-Pin SOIC
- RS Stock No.:
- 169-7218
- Mfr. Part No.:
- 74AHC138S16-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-7218
- Mfr. Part No.:
- 74AHC138S16-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- CN
