onsemi 74LCX138BQX, Decoder, 16-Pin DQFN
- RS Stock No.:
- 166-3142
- Mfr. Part No.:
- 74LCX138BQX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-3142
- Mfr. Part No.:
- 74LCX138BQX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DQFN | |
| Pin Count | 16 | |
| Dimensions | 3.5 x 2.5 x 0.75mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DQFN | ||
Pin Count 16 | ||
Dimensions 3.5 x 2.5 x 0.75mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
