Nexperia 74HCT4514D,652, Decoder, 24-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
124-2268
Mfr. Part No.:
74HCT4514D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

15.6 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy