Schneider Electric NSY2S Series RAL 7035 Grey RAL 7035 Steel Side, 2.2 m H, 225mm W, 2.2 m L, for Use with Enclosure
- RS Stock No.:
- 690-572
- Mfr. Part No.:
- NSY2SP225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,219.73
(exc. VAT)
£1,463.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,219.73 |
*price indicative
- RS Stock No.:
- 690-572
- Mfr. Part No.:
- NSY2SP225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | NSY2S | |
| Number of Modules | 2 | |
| Width | 225mm | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| Colour | Grey RAL 7035 | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series NSY2S | ||
Number of Modules 2 | ||
Width 225mm | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
Colour Grey RAL 7035 | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF external mounting side panels. 2200 x 500 mm. Versatile application. Enclosure accessory. Side mounting. Fixing mode via captive screws on the outside of the enclosure. Material: sheet steel, epoxy polyester powder coating. Gary RAL 7035. Includes two side panels and mounting hardware.
Set of 2 side panels that are attached from the outside of the case
The cable compartment can be mounted on the right or left
Surface is Textured surface and epoxy polyester powder
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric NSY Series RAL 7035 Steel Side 800mm W for Use with Enclosure
- Schneider Electric NSY2SP226 Series RAL 7035 Steel Side 600mm W for Use with Spacial SF
