Siemens 8PQ Series Grey Sheet Steel, 2000 mm H, 800mm W, 600 mm D

Subtotal (1 unit)*

£968.12

(exc. VAT)

£1,161.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£968.12

*price indicative

RS Stock No.:
627-382
Mfr. Part No.:
8PQ5000-5BA16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ

Width

800mm

Height

2000mm

Depth

600mm

Material

Sheet Steel

Colour

Grey

COO (Country of Origin):
DE
The Siemens separation coupling panel is designed for optimal performance and versatility in electrical installations. This robust panel features a zinc-plated surface that ensures durability and resistance to corrosion. Ideal for use with 3WL air circuit breakers, it offers a well-structured assembly kit that enhances operational efficiency. With a design focused on space optimisation, it accommodates various configurations within a compact footprint. The cabinet installation is simplified with specific width and depth measurements that align perfectly with standard setups. This product is engineered to meet rigorous industry standards while providing exceptional reliability and functionality.

Designed for vertical mounting, ensuring stability in various environments

Constructed from sheet steel for enhanced durability and strength

Includes multiple shape subdivisions to cater to diverse application needs

Offers a net weight of 25--1 kg, providing a well-balanced structure for installations

Usable in environments where compliance to IEC standards is essential

Backed by general product approval, ensuring quality and safety

Provides easy access for external cable entries, facilitating straightforward setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy