Siemens 8PQ2300 Series Steel, 2 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-765
- Mfr. Part No.:
- 8PQ2300-6BA21
- Brand:
- Siemens
Subtotal (1 unit)*
£109.68
(exc. VAT)
£131.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £109.68 |
*price indicative
- RS Stock No.:
- 621-765
- Mfr. Part No.:
- 8PQ2300-6BA21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate from the Siemens s4 series offers robust protection and versatility for various applications. Crafted with an IP55 unventilated design, it ensures reliable performance in challenging environments. The exterior features a zinc plated surface, enhancing durability and resistance to corrosion. With dimensions of 600 mm in depth and 850 mm in width, it provides ample space for a variety of installations. Weighing only 5 kg, this lightweight yet sturdy component is a practical choice for both indoor and outdoor settings. Its thoughtful engineering caters to the needs of professionals seeking a dependable solution in their installations. The clarity of design and functionality makes it suitable for use in diverse industrial scenarios, ensuring that your equipment is securely positioned and protected.
Designed for quick and simple installation
Robust construction ensures long lasting durability
IP55 rating offers excellent protection against dust and water
Lightweight design eases handling during installation
Zinc plated surface provides additional resistance to corrosion
Optimised dimensions allow for efficient space management
Ideal for indoor and outdoor applications
Built to meet high industry standards of performance
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
