Siemens 8PQ2300 Series Steel, 2 mm H, 1m W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

£90.86

(exc. VAT)

£109.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.86

*price indicative

RS Stock No.:
621-631
Mfr. Part No.:
8PQ2301-4BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

1m

Height

2mm

Depth

400mm

Length

400mm

Material

Steel

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens SIVACON S4 roof plate offers a robust solution designed to meet the demands of outdoor environments. Engineered for durability, this product features an IP55 rating, ensuring reliable performance even in challenging conditions. With a generous width of 1000 mm and a depth of 400 mm, it is suitable for a variety of applications requiring a secure top cover. The zinc plated surface not only enhances longevity but also provides a clean, professional appearance. This top plate seamlessly integrates into existing setups while protecting internal components from environmental factors, making it a quintessential choice for those seeking reliability and functionality in their electrical installations.

With an IP55 protection class it effectively guards against dust and water ingress

The elegant zinc plating offers enhanced corrosion resistance for long lasting use

Designed to be unventilated it maintains a stable internal environment for sensitive components

Weighing only 8 kg it strikes a balance between sturdiness and manageability for installation

The comprehensive design ensures compatibility with a wide range of applications

It features a miscellaneous colour that allows it to blend seamlessly in various settings

Constructed from high quality sheet steel it provides exceptional strength and support

The compact height of 1.5 mm facilitates integration into low profile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy