Siemens 8PQ2300 Series Steel, 2 mm H, 350mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

£73.97

(exc. VAT)

£88.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.97

*price indicative

RS Stock No.:
621-321
Mfr. Part No.:
8PQ2300-6BA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

350mm

Height

2mm

Depth

600mm

Length

600mm

Material

Steel

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Bottom Plate exemplifies high durability and robust design, crafted for use in a variety of industrial settings. Constructed with sheet steel and treated with a zinc plating, the product ensures longevity while accommodating a compact footprint. With an IP55 rating, it provides essential protection against dust and water, making it suitable for rigorous environments. The sleek design not only enhances aesthetic appeal but also ensures practicality, catering to users seeking both functionality and style. This solution is ideal for applications where a dependable and secure installation is paramount, ensuring your equipment remains safeguarded while functioning optimally.

Designed with an unventilated profile for optimal performance in challenging environments

Features a compact width and depth to fit seamlessly in various settings

IP55 rating ensures protection against water and dust ingress

Constructed from high quality sheet steel for enhanced durability

Zinc plated surface adds an extra layer of corrosion resistance

Lightweight design aids in easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy