Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 345mm W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels
- RS Stock No.:
- 257-163
- Mfr. Part No.:
- 284355 XSWC2004
- Brand:
- Eaton
Subtotal (1 unit)*
£108.54
(exc. VAT)
£130.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.54 |
*price indicative
- RS Stock No.:
- 257-163
- Mfr. Part No.:
- 284355 XSWC2004
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 345mm | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 345mm | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton rear wall enclosure is specifically designed for the xEnergy Main LV switchgear series, offering a robust solution for various electrical needs. Engineered to meet IP55 standards, this unit provides exceptional protection against dust and water ingress, ensuring reliable operation in challenging environments. Crafted from high-quality steel and finished with a durable powder coating, it combines functionality with modern aesthetics. The enclosure boasts a compact design with precise dimensions suitable for standard installation requirements, making it a seamless addition to any electrical cabinet setup. With its optimal technical specifications and compliance with industry standards, this product represents a perfect blend of efficiency and safety, supporting your electrical distribution needs effectively.
Durable steel construction ensures longevity and reliability
IP55 rating provides excellent protection against dust and water ingress
Compact dimensions allow for space-efficient installations
Powder-coated finish enhances both aesthetic appeal and corrosion resistance
Designed for rear panel use, fitting seamlessly into existing setups
Modular spacing facilitates easy integration into various applications
Suits standard enclosure building dimensions for compatibility
Lightweight design simplifies handling and installation processes
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 345mm W 1.95 m L, for Use with Enclosure Panels
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 345mm W 1.95 m L, for Use with xEnergy light
- Eaton xEnergy Series RAL 7035 Grey Steel Side 1.12m W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 920mm W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 720mm W 1.95 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.95 m L, for Use with xEnergy light
