Eaton Eaton xEnergy Series Steel Top Panel, 89mm H, 507mm W, 682mm D, 682mm L, for Use with Bottom Planking, Roof
- RS Stock No.:
- 239-998
- Mfr. Part No.:
- 186474 XSPTV40608-SOND-RAL*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 239-998
- Mfr. Part No.:
- 186474 XSPTV40608-SOND-RAL*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top Panel | |
| Series | Eaton xEnergy | |
| Width | 507mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| For Use With | Bottom Planking, Roof Planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top Panel | ||
Series Eaton xEnergy | ||
Width 507mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
For Use With Bottom Planking, Roof Planking | ||
RoHS Status: Exempt
The Eaton xEnergy Main LV switchgear embodies modern engineering excellence, designed to cater to the demanding requirements of low voltage applications. This switchgear not only features a robust construction from premium steel but also boasts an impressive specification that enhances its versatility in various settings. With a compact dimension that makes it ideal for tighter spaces without compromising on performance, this product exemplifies reliability and efficiency in energy management. Furthermore, its distinctive powder-coated finish offers both durability and aesthetic appeal, ensuring it seamlessly integrates into various environments. The Eaton xEnergy is engineered to uphold compliance with RoHS regulations, providing peace of mind for environmentally conscious users. Its intelligent design reflects a commitment to safety and operational efficacy, making it a formidable choice for both commercial and industrial applications.
Compact dimensions enhance installation flexibility in various environments
Durable steel construction ensures long-lasting performance
Powder-coated finish provides a combination of aesthetics and protection
RoHS compliance reflects commitment to environmental standards
Designed for ease of integration into existing systems
Supports both bottom and roof planking applications
Capable of adapting to varying enclosure dimensions
Durable steel construction ensures long-lasting performance
Powder-coated finish provides a combination of aesthetics and protection
RoHS compliance reflects commitment to environmental standards
Designed for ease of integration into existing systems
Supports both bottom and roof planking applications
Capable of adapting to varying enclosure dimensions
