Recently searched

    Rose Aluminium Mounting Plate for Use with Aluform Aluminium Enclosures, 280 x 280 x 111mm

    RS Stock No.:
    766-0397
    Mfr. Part No.:
    100110710
    Brand:
    Rose
    Rose
    View all Enclosure Mounting
    Available to back order for despatch 14/07/2023
    Add to Basket
    Units

    Added

    Price Each

    £25.21

    (exc. VAT)

    £30.25

    (inc. VAT)

    UnitsPer unit
    1 - 9£25.21
    10 - 14£23.92
    15 +£23.13
    RS Stock No.:
    766-0397
    Mfr. Part No.:
    100110710
    Brand:
    Rose

    Technical Reference


    Legislation and Compliance


    Product Details

    Rose Enclosure Accessories


    Mounting Plate for Aluform IP66 Aluminium Enclosures.


    Rose Mounting plate is a one-piece plate essential for mounting the Aluform IP66 Aluminium enclosure. The suitable enclosure for this mounting plate is part number 04282811, RS stock number 7660390. The Aluform watertight range are enclosures ready for installing a front membrane and keypads. Enclosures are made from aluminium, excellent for MCR and automation technology, include a base and lid with a seal and stainless steel and earthing screws. IP66 rated for excellent weatherproof protection.

    Features and Benefits.


    • For use with Aluform aluminium enclosures.
    • Mounting plate.
    • 1 Piece.

    Enclosure Model Available.


    • Stock number 7660390, part number 04282811, type ALF 04090, 280 x 280 x 111 mm.

    Enclosure Typical Applications.


    Cable/Wire Management Traffic Control IT/Server.
    Solar Power Batteries.
    Food and Beverage Industry.
    Telecommunication Industry.

    (IP) Ingress Protection and what it means.


    The first number is the protection from solids.
    The second number is the protection from liquids.
    IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

    FAQ's.


    Can the enclosure be used outside?

    • Yes. Being IP66 rated this enclosure is fully waterproof/weatherproof.

    What is Supplied?


    • Yes. Being IP66 rated this enclosure is fully waterproof/weatherproof.


    Enclosures featured come with 22mm holes unless otherwise stated.

    Specifications

    AttributeValue
    Length280mm
    Enclosure Mounting TypeMounting Plate
    Width280mm
    Dimensions280 x 280 x 111mm
    Height111mm
    MaterialAluminium
    For Use WithAluform Aluminium Enclosures
    Available to back order for despatch 14/07/2023
    Add to Basket
    Units

    Added

    Price Each

    £25.21

    (exc. VAT)

    £30.25

    (inc. VAT)

    UnitsPer unit
    1 - 9£25.21
    10 - 14£23.92
    15 +£23.13