RS Better World
Schneider Electric PanelSeT Accessoires Series Zinc Plated Steel Wall Bracket x 100 mm x 100mm
- RS Stock No.:
- 617-4450
- Distrelec Article No.:
- 304-09-083
- Mfr. Part No.:
- NSYPFCR
- Brand:
- Schneider Electric
Subtotal (1 set)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
- Plus 57 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £9.25 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 617-4450
- Distrelec Article No.:
- 304-09-083
- Mfr. Part No.:
- NSYPFCR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wall Bracket | |
| Product Type | Mounting Bracket | |
| Length | 100mm | |
| Width | 100mm | |
| Material | Zinc Plated Steel | |
| Mounting plate type | Bracket | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wall Bracket | ||
Product Type Mounting Bracket | ||
Length 100mm | ||
Width 100mm | ||
Material Zinc Plated Steel | ||
Mounting plate type Bracket | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Schneider Electric Mounting Bracket, 250kg Permanent Permissible Load, Zinc Plated Steel - NSYPFCR
This mounting bracket is a key accessory designed specifically for use with the Panelset CRN enclosure. Constructed from robust zinc-plated steel, it ensures durability and reliability in various environments. It is suited for wall mounting and can function in both horisontal and vertical positions, making it versatile for different installation needs.
Features & Benefits
• Heavy-duty design supports permanent loads of up to 250 kg
• Zinc-coated finish enhances corrosion resistance for longevity
• Includes pre-mounted sealing gaskets for effective moisture protection
• Designed for easy installation with screws of M6 and M8 types
• Compatible with Spacial CRN enclosures, ensuring a perfect fit
• Available as a single set, making it ideal for targeted projects
Applications
• Ideal for securing electrical panels in industrial settings
• Suitable for multi-purpose usage in automation systems
• Useful in setting up wall-mounted configurations for enclosures
What is the load capacity of this bracket?
The bracket can support a permanent load of up to 250 kg, making it suitable for heavy electrical panels and equipment.
How is the installation for this mounting solution?
Installation is straightforward, involving screws that come in M6 and M8 types, allowing for flexibility in assembly on various surfaces.
Does this bracket require any special tools for mounting?
Standard tools for screw installation are sufficient, making the mounting process efficient without the need for specialised equipment.
What materials are used in the construction of this bracket?
It is primarily made from steel with a zinc-coated finish, providing a robust and corrosion-resistant option for various applications.
Can this bracket be used outdoors?
Yes, the zinc-plated steel is designed to withstand environmental factors, making it suitable for outdoor use with appropriate considerations for exposure.
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with S3D Enclosure, CRNG Version 74 mm x 42 mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with 3D Enclosure 74 mm x 10 mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with Spacial SBM Box 38.5 mm x 10 mm x 22 mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with S3D Enclosure, CRNG Version 45 mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Fibre Optic Cable Duct x 400 mm x 100 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100 mm
- ABB SR/SRN Series Stainless Steel Wall Bracket for Use with SRX Enclosure 3 mm x 200 mm x 100 mm
- Schneider Electric PanelSeT Series Steel Wall Mounting Lugs for Use with Thalassa PLS Enclosure x 100 mm x 100 mm
