Rose Stainless Steel Mounting Plate for Use with Rose S/S Enclosures
- RS Stock No.:
- 494-7486
- Mfr. Part No.:
- 10013611
- Brand:
- Rose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-7486
- Mfr. Part No.:
- 10013611
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Mounting Plate | |
| Material | Stainless Steel | |
| For Use With | Rose S/S Enclosures | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Mounting Plate | ||
Material Stainless Steel | ||
For Use With Rose S/S Enclosures | ||
- COO (Country of Origin):
- DE
IP66 Stainless steel flange enclosure
For applications in harsh environments
Ideal flange openings for all electrical components
Material: stainless steel 1.5mm, 1.4404/316L
Flange plate: 3mm
Surface: grinded grain 240
Temperature range: -20° to +40°C (corresponds T6 = 85° surface temperature)
Protection IP66, ENN60529
Mounting plates available
Ideal flange openings for all electrical components
Material: stainless steel 1.5mm, 1.4404/316L
Flange plate: 3mm
Surface: grinded grain 240
Temperature range: -20° to +40°C (corresponds T6 = 85° surface temperature)
Protection IP66, ENN60529
Mounting plates available
Certificate No.
PTB 00 ATEX 1052
Group and Category
EExe II T6 (increased safety)
