RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with 3D Enclosure 74 mm x 10mm
- RS Stock No.:
- 446-2957
- Mfr. Part No.:
- NSYAEFPFSC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £9.35 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 446-2957
- Mfr. Part No.:
- NSYAEFPFSC
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Bracket | |
| Accessory Type | Wall Bracket | |
| For Use With | 3D Enclosure | |
| Width | 10mm | |
| Material | Steel | |
| Height | 74mm | |
| Mounting plate type | Bracket | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Bracket | ||
Accessory Type Wall Bracket | ||
For Use With 3D Enclosure | ||
Width 10mm | ||
Material Steel | ||
Height 74mm | ||
Mounting plate type Bracket | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric Mounting Bracket, Mounting Bracket Enclosure Mounting Type, For Use With 3D Enclosure - NSYAEFPFSC
This mounting bracket by Schneider Electric is a high-quality steel accessory designed specifically for the Spacial S3D & CRNG enclosures. It provides a secure way to mount enclosure with a permanent load capacity of up to 250 kg.
Features & Benefits
• Set of 4 wall fixing lugs made of steel
• Compatible with Spacial CRNG and Spacial S3D enclosures
• Comes with fixing screws and pre-mounted sealing gaskets
• Can support a permanent load of 250 kg
• Provides horisontal or vertical installation options
Applications
• Ideal for mounting Schneider Electric enclosures securely
• Suitable for both light-duty and heavy-duty applications
Can this mounting bracket be used with any type of enclosure?
Yes, this mounting bracket is designed to be compatible with Spacial CRNG and Spacial S3D enclosures.
Is this mounting bracket easy to install?
Yes, the mounting bracket comes with fixing screws and pre-mounted sealing gaskets for easy installation.
What is the maximum load capacity of this mounting bracket?
The mounting bracket can support a permanent load of up to 250 kg.
Can this mounting bracket withstand harsh environmental conditions?
Yes, this steel mounting bracket is zinc coated for added protection against environmental factors.
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with S3D Enclosure, CRNG Version 74 mm x 42 mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with Spacial SBM Box 38.5 mm x 10 mm x 22 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory for Use with 3D Enclosure 45 mm x 40 mm
- Schneider Electric PanelSeT Accessoires Series Steel Wall Bracket for Use with S3D Enclosure, CRNG Version 45 mm
- Schneider Electric PanelSeT Accessoires Series Steel Plain Plate for Use with Actassi Enclosure x 465 mm x 266.7 mm
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100 mm
- Schneider Electric PanelSeT Accessoires Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45 mm
- Schneider Electric PanelSeT Accessoires Series Steel for Use with Raised Floor 70 mm x 735 mm x 85 mm
