- RS Stock No.:
- 250-9770
- Mfr. Part No.:
- 152667 XMW1806M
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 250-9770
- Mfr. Part No.:
- 152667 XMW1806M
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Eaton makes this mounting plate for withdrawable unit, height 450mm. It consists of mounting plate for NZM/PKZ, mounting plate for auxiliary current contacts, mounting plate for contactor, and includes screw accessories.
Suitable for enclosure building height x width mm 2000 x 600 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 440mm |
Length | 280mm |
Material | Metal |
For Use With | NZM/PKZ |