- RS Stock No.:
- 204-6818
- Mfr. Part No.:
- TM 0816 mounting plate
- Brand:
- Fibox
Available to back order for despatch 28/06/2024
Added
Price Each
£4.16
(exc. VAT)
£4.99
(inc. VAT)
Units | Per unit |
1 - 9 | £4.16 |
10 - 14 | £4.05 |
15 + | £3.93 |
- RS Stock No.:
- 204-6818
- Mfr. Part No.:
- TM 0816 mounting plate
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Fibox TM series mounting plate.
Material: Aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 134mm |
Length | 160mm |
Material | Polycarbonate |
For Use With | EURONORD |
- RS Stock No.:
- 204-6818
- Mfr. Part No.:
- TM 0816 mounting plate
- Brand:
- Fibox