Rose Hard Paper Mounting Plate, 2mm H, 200mm W, 250mm L for Use with Mini Polyglas Enclosures 21.202500
- RS Stock No.:
- 119-8473
- Mfr. Part No.:
- 100112050
- Brand:
- Rose
Subtotal (1 unit)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.06 |
*price indicative
- RS Stock No.:
- 119-8473
- Mfr. Part No.:
- 100112050
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Mounting Plate | |
| Width | 200mm | |
| Height | 2mm | |
| Length | 250mm | |
| Colour | Unpainted | |
| Material | Hard Paper | |
| For Use With | Mini Polyglas Enclosures 21.202500 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Mounting Plate | ||
Width 200mm | ||
Height 2mm | ||
Length 250mm | ||
Colour Unpainted | ||
Material Hard Paper | ||
For Use With Mini Polyglas Enclosures 21.202500 | ||
- COO (Country of Origin):
- DE
Rose Enclosure Accessories
ROSE Enclosure Accessory, Mounting Plate, For Use With ABS Mini Cabinets - 10011205
Choose this mounting plate from ROSE to securely attach your enclosure to a wall or other surface. It's compatible with mini ABS enclosures with either opaque or transparent lids, making it a versatile option. The enclosures have a wide operating temperature range between -40°C and +60°C, making them suitable for use in demanding environments.
Features & Benefits
• Light weight of 108g to place minimal strain on the mounting surface
• Supplied with pre-drilled fixing holes for ease of installation
• Comes in one piece for easy assembly
• Hard paper material is resistant to corrosion for use in harsh environments
• Supplied with pre-drilled fixing holes for ease of installation
• Comes in one piece for easy assembly
• Hard paper material is resistant to corrosion for use in harsh environments
Applications
• Power plants
• Electronics manufacturing
• Automated assembly lines
• Printing and textile industry
• Electronics manufacturing
• Automated assembly lines
• Printing and textile industry
How large is this mounting plate?
This mounting plate has compact dimensions of 173 (H) x 234mm (W), so it won't take up too much space on your mounting surface.
What type of equipment can I store in a mini ABS enclosure?
Mini ABS enclosures are suitable for housing sensitive industrial control and instrumentation equipment, such as pressure sensors and voltmeters. These durable units are resistant to impact and have an IP65 rating, which means they're dust-tight and protected against low-pressure water jets for use in harsh environments.
Enclosures featured come with 22mm holes unless otherwise stated.
Related links
- Rose Hard Paper Mounting Plate 250mm W, 300mm L for Use with Mini Polyglas Enclosures 21.253000
- Rose ABS Mounting Plate 234mm W, 173mm L for Use with Mini Polyglas Enclosures 21.202500
- Rose Steel Mounting Plate 200mm W, 200mm L for Use with Mini Polyglas Enclosures 21.202000
- Rose Steel Mounting Plate 200mm W, 300mm L for Use with Mini Polyglas Enclosures 21.203000
- Rose Steel Mounting Plate 187mm W, 118.5mm L for Use with Mini Polyglas Enclosures 21.201500
- Rose Steel Mounting Plate 300mm W, 400mm L for Use with Mini Polyglas Enclosures 21.304000
- Rose Steel Mounting Plate 147mm W, 229mm L for Use with Mini Polyglas Enclosures 21.162600
- Rose Aluminium Mounting Plate 284mm W, 221mm L for Use with Mini Polyglas Enclosures 21.253000
