Rittal Steel Mounting Plate for Use with 1501.510, 1515.510, 1522.010, 1530.510, 125 x 285 x 2mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
457-1130
Mfr. Part No.:
1561700
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Mounting Plate

Length

125mm

For Use With

1501.510, 1515.510, 1522.010, 1530.510

Width

285mm

Material

Steel

Dimensions

125 x 285 x 2mm

Height

2mm

Rittal Mounting Plate


Mounting plate for junction box installation for outside the enclosure. This mounting plate is for use with Rittal KL series terminal boxes.

Dimensions (LxWxH) – 125 x 285 x 2mm