STEGO Enclosure Heater, 230V ac, 500W Input, -40 → +50°C, 45mm x 127mm x 169mm
- RS Stock No.:
- 788-3679
- Mfr. Part No.:
- 03074.0-01
- Brand:
- STEGO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-3679
- Mfr. Part No.:
- 03074.0-01
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Air Flow | 150m³/h | |
| Input Power Rating | 500W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | -40 → +50°C | |
| Depth | 169mm | |
| Height | 45mm | |
| Width | 127mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Air Flow 150m³/h | ||
Input Power Rating 500W | ||
Supply Voltage 230V ac | ||
Surface Temperature -40 → +50°C | ||
Depth 169mm | ||
Height 45mm | ||
Width 127mm | ||
Priced to Clear Yes | ||
