Schneider Electric, 60 °C Enclosure Heater, 120V ac, 550W Output 150mm x 150 mm

Subtotal (1 unit)*

£332.83

(exc. VAT)

£399.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£332.83

*price indicative

RS Stock No.:
577-186
Mfr. Part No.:
NSYCRP1W120VTVC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Heater

Output Power

550W

Supply Voltage

120V ac

Surface Temperature

60°C

Mount Type

DIN Rail

Depth

150mm

Width

150mm

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Series

ClimaSys CR

Height

220mm

COO (Country of Origin):
FR
The Schneider Electric Heating resistance unit with a power range of 350 to 550 W and 120 V is designed with insulated construction. Functions as a thermo ventilator to maintain optimal internal temperatures in enclosures, preventing condensation and ensuring reliable operation of electrical components.

IP20 protection rated

VDE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy