Pfannenberg, 65 °C Enclosure Heater, 230V, 15W Output, 15W Input 60mm x 102 mm

Subtotal (1 unit)*

£35.54

(exc. VAT)

£42.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.54

*price indicative

RS Stock No.:
460-289
Mfr. Part No.:
17001505007
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Heater

Output Power

15W

Input Power

15W

Supply Voltage

230V

Surface Temperature

65°C

Depth

102mm

Width

60mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

cURus, EAC

Series

FLH PTC Radiant

Frequency

60Hz

Height

100mm

COO (Country of Origin):
DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.

Standard radiant heater for all applications

Ideal for small housings

Durable and robust design without fan

Electrical connection via spring-type terminal or cable

Available from 30W to 150W heating performance (standard)

Available from 10W to 30W heating performance (mini)

Integrated snap fastening for 35mm DIN bars

Approvals: cURus, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy