Eaton xEnergy Series Steel Ventilated Door, 82mm H, 197mm W, 595mm D, 595mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 252-257
- Mfr. Part No.:
- 192610 XSDMV-240806-BF-PI
- Brand:
- Eaton
Subtotal (1 unit)*
£148.81
(exc. VAT)
£178.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.81 |
*price indicative
- RS Stock No.:
- 252-257
- Mfr. Part No.:
- 192610 XSDMV-240806-BF-PI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Ventilated Door | |
| Series | xEnergy | |
| Handle Included | Yes | |
| Width | 197mm | |
| Height | 82mm | |
| Depth | 595mm | |
| Length | 595mm | |
| Material | Steel | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 197mm | ||
Height 82mm | ||
Depth 595mm | ||
Length 595mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
- COO (Country of Origin):
- CZ
The Eaton Door compact yet robust product is part of the Eaton xEnergy series, designed specifically for low voltage applications. It caters to users seeking reliable performance combined with innovative design, making it ideal for various industrial settings. With its ventilated, plug-in capabilities and a degree of protection rated at IP31, this product ensures effective operation while maintaining a sleek and modern appearance.
Constructed from high quality steel for lasting durability
Lightweight design facilitates easy handling during installation
Complies with RoHS standards for environmental safety
Includes comprehensive support resources and brochures for user guidance
Lightweight design facilitates easy handling during installation
Complies with RoHS standards for environmental safety
Includes comprehensive support resources and brochures for user guidance
Related links
- Eaton xEnergy Main Series Steel Ventilated Door 595mm W, 34mm D
- xEnergy Series RAL 7035 Steel Roof Plate 482mm W, 707mm L for Use with Enclosure Mounting
- xEnergy Series RAL 7035 Steel Roof Plate 482mm W, 907mm L for Use with Enclosure Mounting
- xEnergy Series RAL 7035 Steel Roof Plate 682mm W, 1107mm L for Use with Enclosure Mounting
- RS PRO 23W Square LED Panel Light L 595mm W 595mm
- RS PRO 32W Square LED Panel Light L 595mm W 595mm
- RS PRO 32W Square LED Panel Light L 595mm W 595mm
- RS PRO 23W Square LED Panel Light L 595mm W 595mm
