xEnergy Series RAL 7035 Steel Roof Plate, 82mm H, 482mm W, 707mm L for Use with Enclosure Mounting
- RS Stock No.:
- 253-212
- Mfr. Part No.:
- 192869 XAD-SPL-0806/200
- Brand:
- Eaton
Subtotal (1 unit)*
£176.87
(exc. VAT)
£212.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.87 |
*price indicative
- RS Stock No.:
- 253-212
- Mfr. Part No.:
- 192869 XAD-SPL-0806/200
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Roof Plate | |
| Series | xEnergy | |
| Width | 482mm | |
| Height | 82mm | |
| Length | 707mm | |
| RAL Code | RAL 7035 | |
| Material | Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Roof Plate | ||
Series xEnergy | ||
Width 482mm | ||
Height 82mm | ||
Length 707mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton roof plate, designed for the xEnergy Main LV switchgear series, delivers optimal ventilation and cable management solutions. Engineered to accommodate operational demands within electrical engineering systems, this product ensures reliability and efficiency in various environments. Built with robust steel construction and a powder-coated finish, it meets high-performance standards while maintaining a sleek appearance. With compatibility for both roof and bottom planking, it seamlessly integrates into any layout. This solution serves the intricate requirements of low-voltage installations, guaranteeing a well-organised and functional setup for effective power distribution.
Crafted from durable steel for long-lasting resilience
Offers powder-coated surface finishing for enhanced protection
Optimised for both roof and bottom planking applications
Facilitates effective cable management through designated entry points
Complies with RoHS standards ensuring environmental responsibility
Designed for convenient outdoor setup with proper de-aeration features
Compact dimensions promote efficient use of space and fit
Globally marketable, meeting diverse international requirements
Offers powder-coated surface finishing for enhanced protection
Optimised for both roof and bottom planking applications
Facilitates effective cable management through designated entry points
Complies with RoHS standards ensuring environmental responsibility
Designed for convenient outdoor setup with proper de-aeration features
Compact dimensions promote efficient use of space and fit
Globally marketable, meeting diverse international requirements
Related links
- xEnergy Series RAL 7035 Steel Roof Plate 482mm W, 907mm L for Use with Enclosure Mounting
- xEnergy Series RAL 7035 Steel Roof Plate 682mm W, 1107mm L for Use with Enclosure Mounting
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top Panel 707mm W, 482mm D
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top Panel 332mm W, 482mm D
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top Panel 207mm W, 482mm D
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000mm L For Use With 1000 X 200
- Eaton xEnergy Series RAL 7035 Grey Steel Side Panel 707mm W 15mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side Panel 707mm W 15mm L, for Use with Enclosure Panels
