Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door, 100 mm H, 680mm W, 1.35 m D, 1.35 m L

Subtotal (1 unit)*

£550.24

(exc. VAT)

£660.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£550.24

*price indicative

RS Stock No.:
245-863
Mfr. Part No.:
132998 XSDMV06135-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Single Door

Product Type

Enclosure Door

Series

Eaton xEnergy

Handle Included

Yes

Width

680mm

Height

100mm

Depth

1.35m

Length

1.35m

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

IP Rating

IP30

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton door to switchgear area is designed for enhanced ventilation and safety, ideal for environments requiring reliable access to LV switchgear. With an exceptional degree of protection rated at IP30, this product integrates seamlessly into various industrial applications, ensuring functionality without compromising on safety. Its sturdy steel construction, coupled with an elegant powder-coated finish, not only provides durability but also adds a modern aesthetic to your setup. The thoughtful dimensions cater perfectly to standard requirements, making it an ideal choice for both new installations and upgrades. This product promises efficiency and compliance, contributing to the streamlined operation of power distribution.

Engineered to meet the demanding requirements of low voltage switchgear applications

Crafted from robust steel for superior strength and longevity

Elegant grey powder coating enhances aesthetic appeal and corrosion protection

Designed to facilitate effective air circulation within switchgear enclosures

Compatible with various configurations, ensuring versatility in installation

Complies with RoHS standards, promoting environmentally responsible design

Properties such as EMC-version compatibility support electromagnetic interference management

Offers easy access to critical components, enhancing maintenance efficiency

Suitable for use in a range of industrial environments, fortifying operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy