RS PRO Brass Gland Plate for Use with GRP Enclosure, 110 x 61.8 x 3 mm
The RS PRO Brass gland plate is designed to fit inside RS PRO GRP (Glass Reinforced Polyester) Enclosures providing a secure method of cable management for incoming and outgoing cables and is particularly useful where there is limited space for cable installation.
Constructed from one piece Brass the cable gland plate is non-magnetic and resistant to hot and cold temperatures and environments and is easily machinable for more bespoke setups.
Features and Benefits
Brass construction
Nonmagnetic gland plate
Easily machinable
RoHS Compliant
Dimensions of 110 x 61.8 x 3 mm
Suitable RS PRO Enclosures
Black
918-8792 RS PRO Black GRP Enclosure (160 x 160 x 90mm)
Grey
918-8780 RS PRO Grey GRP Enclosure (160 x 160 x 90mm)
ATEX Rated
144-4455 RS PRO ATEX GRP Enclosure (160 x 160 x 90mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.