- RS Stock No.:
- 247-1096
- Mfr. Part No.:
- 03480
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1096
- Mfr. Part No.:
- 03480
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric's Prisma mounting plate is compatible with Prisma P cubicle range. It has matt smooth surface finish and is white in colour.
Width 650 mm
Height 350 mm
Height 350 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 650mm |
Height | 350mm |
Material | Steel |
For Use With | NS630 Series |
Related links
- Schneider Electric Steel Mounting Plate, 300mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 350mm H, 300mm W for Use...
- Schneider Electric Metal Mounting Plate, 350mm H, 3mm W, 350mm L...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 650mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 250mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...
- Schneider Electric Steel Mounting Plate, 200mm H, 650mm W for Use...